807-052-460-201

Heilind Number:EDA807-052-460-201
Manufacturer:EDAC
Manufacturer Number:807-052-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-460-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding needs of modern electronics. This essential component boasts a vibrant green color and is meticulously engineered for unrivaled durability and reliability. With a robust housing made from UL 94V-0 Diallyl Phthalate, it offers superior heat resistance and flame retardancy, making it ideal for high-temperature applications. Featuring two rows of precisely crafted Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector ensures seamless and secure board-to-board connections. With 52 positions available, it provides ample connectivity options for your PCB designs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in the quality and performance of our Card Edge Connector for your next project.