807-052-460-203

Heilind Number:EDA807-052-460-203
Manufacturer:EDAC
Manufacturer Number:807-052-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With two rows of 52 copper alloy contacts, it ensures efficient power and signal transmission with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment and easy assembly. Whether you're working in automotive, aerospace, or other demanding industries, this green-colored connector guarantees long-lasting performance and peace of mind. Upgrade your connectivity with our High Temp Card Edge Connector.