807-052-460-207

Heilind Number:EDA807-052-460-207
Manufacturer:EDAC
Manufacturer Number:807-052-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-460-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connectivity in high-temperature environments. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures optimal performance even in the most demanding conditions. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and seamless connectivity for up to 52 positions. Designed for straight mount orientation, installation is quick and easy. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where extreme temperatures are a factor. Trust in the quality and durability of this essential component for your PCB assembly needs.