807-052-520-204

Heilind Number:EDA807-052-520-204
Manufacturer:EDAC
Manufacturer Number:807-052-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-520-204

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows and 52 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its durability and efficiency for your board-to-board connections.