807-052-522-201

Heilind Number:EDA807-052-522-201
Manufacturer:EDAC
Manufacturer Number:807-052-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-522-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows of 52 copper alloy contacts, each offering a secure .156-inch pitch and .2-inch row spacing, this connector facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications that require stability under extreme conditions. Trust in its 5A amperage rating and straight mount orientation for seamless integration, making it a valuable component in your electronic assemblies. Elevate your connectivity solutions with this high-temp connector.