807-052-522-202

Heilind Number:EDA807-052-522-202
Manufacturer:EDAC
Manufacturer Number:807-052-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-522-202

Detailed Description

Enhance your temperature-sensitive applications with our High Temp Card Edge Connector. Designed for reliability in challenging environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With an amperage rating of 5 A, it ensures efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity across 52 positions. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your PCB connectivity needs. Trust in the quality and performance of this essential component for your electronics projects.