807-052-522-207

Heilind Number:EDA807-052-522-207
Manufacturer:EDAC
Manufacturer Number:807-052-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-522-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a double-row configuration and a total of 52 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you're working on industrial machinery or telecommunications equipment, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your next project. Elevate your PCB design with this high-performance Card Edge Connector.