807-052-522-208

Heilind Number:EDA807-052-522-208
Manufacturer:EDAC
Manufacturer Number:807-052-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-522-208

Detailed Description

Experience optimal performance with our High Temp Card Edge Connector, designed for rigorous applications where reliability is key. Its durable construction, featuring a UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensures longevity and stability even in high-temperature environments. With a double-row configuration and a total of 52 positions, this connector offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its quality and performance for seamless board-to-board connections in your electronic systems.