807-052-524-201

Heilind Number:EDA807-052-524-201
Manufacturer:EDAC
Manufacturer Number:807-052-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-524-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With a current rating of 5 A, it delivers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the double-row design with 52 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and seamless integration. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB connections with this essential component.