807-052-540-201

Heilind Number:EDA807-052-540-201
Manufacturer:EDAC
Manufacturer Number:807-052-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-540-201

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows of robust copper alloy contacts, it ensures efficient power transmission at a steady amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, offering seamless integration for your electronic assemblies. Boasting 52 positions and straight mount orientation, it provides ample connectivity options for your applications. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems in various industries. Elevate your PCB connectivity with this essential component, a testament to our commitment to quality and performance.