807-052-540-212

Heilind Number:EDA807-052-540-212
Manufacturer:EDAC
Manufacturer Number:807-052-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-540-212

Detailed Description

Experience seamless high-temperature connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. This green connector features two rows with a total of 52 positions, ensuring reliable power transmission with a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise board-to-board connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for your PCB assembly projects.