807-052-542-201

Heilind Number:EDA807-052-542-201
Manufacturer:EDAC
Manufacturer Number:807-052-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-542-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, it features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and 52 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation allows for convenient installation, making it a valuable addition to your inventory of connectors for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.