807-052-542-207

Heilind Number:EDA807-052-542-207
Manufacturer:EDAC
Manufacturer Number:807-052-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-542-207

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant Green color adds a touch of visual distinction, while its UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With two rows of high-quality Copper Alloy contacts, this connector offers reliable connectivity for up to 52 positions, making it ideal for a variety of PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise mounting, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your electronic designs with this essential component.