807-052-555-201

Heilind Number:EDA807-052-555-201
Manufacturer:EDAC
Manufacturer Number:807-052-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-555-201

Detailed Description

Upgrade your PCB connections with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features two rows of 52 positions, ensuring reliable connectivity for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your PCB layout. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality and performance for seamless board-to-board connections.