807-052-555-212

Heilind Number:EDA807-052-555-212
Manufacturer:EDAC
Manufacturer Number:807-052-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-555-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for top-notch performance, this connector features a vibrant green hue and boasts a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 52 copper alloy contact positions, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your PCB connectivity with this essential component, a must-have in any engineer's toolkit.