807-052-556-203

Heilind Number:EDA807-052-556-203
Manufacturer:EDAC
Manufacturer Number:807-052-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-556-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, essential for robust and reliable performance in demanding environments. Designed for stability and efficiency, it features two rows with a total of 52 positions, ensuring seamless integration onto your board. The green housing, crafted from UL 94V-0 Diallyl Phthalate, not only offers enhanced durability but also complies with safety standards. Each contact is made from resilient copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.