807-052-558-201

Heilind Number:EDA807-052-558-201
Manufacturer:EDAC
Manufacturer Number:807-052-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-558-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, ensuring both functionality and visual appeal. With a double-row layout and 52 positions, it offers ample space for secure connections. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it's versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.