807-052-558-203

Heilind Number:EDA807-052-558-203
Manufacturer:EDAC
Manufacturer Number:807-052-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-558-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a contact material of Copper Alloy, ensuring optimal conductivity. With a two-row configuration and a total of 52 positions, it offers ample connectivity options for your applications. The right angle mount orientation allows for easy installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. Trust in this connector for seamless board-to-board interfacing in various electronic setups.