807-052-558-207

Heilind Number:EDA807-052-558-207
Manufacturer:EDAC
Manufacturer Number:807-052-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a dual-row layout with 52 positions, perfect for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust and efficient power delivery, with an amperage rating of 5 A. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing guarantee precise connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your PCB setup. Trust in its quality construction for seamless board-to-board connectivity in critical systems.