807-052-560-201

Heilind Number:EDA807-052-560-201
Manufacturer:EDAC
Manufacturer Number:807-052-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed for reliability, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it enables seamless communication with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 52 positions offer ample versatility for various applications. Engineered for optimal performance, this connector maintains stability in a wide operating temperature range from -40 to 105 °C. Perfect for demanding electronic setups, it guarantees secure board-to-board connections with a straight mount orientation. Elevate your connectivity solutions with this essential component.