807-052-560-207

Heilind Number:EDA807-052-560-207
Manufacturer:EDAC
Manufacturer Number:807-052-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-052-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-052-560-207

Detailed Description

Enhance thermal performance in your electronic systems with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for high-power applications. The two-row design with 52 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCBs. Whether straight or right-angle mounted, this green connector guarantees a secure and stable connection, making it a vital component for your electronics projects.