807-054-400-201

Heilind Number:EDA807-054-400-201
Manufacturer:EDAC
Manufacturer Number:807-054-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. With a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, meeting the demands of various industrial applications. Featuring a double-row design with 54 positions, it ensures secure and efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. Crafted with copper alloy contacts, this connector offers excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise installation. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector maintains optimal functionality. Trust in our High Temp Card Edge Connector for seamless and dependable PCB connections in challenging environments.