807-054-400-212

Heilind Number:EDA807-054-400-212
Manufacturer:EDAC
Manufacturer Number:807-054-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-400-212

Detailed Description

Introducing our 807-054-400-212 High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also adds a touch of color to your PCB assembly. With two rows of 54 positions each, this connector offers seamless connectivity for your electronic components. The Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable transmission of signals even in high-vibration applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for industrial and commercial projects. Trust in its straight mount orientation and 5A amperage rating to deliver consistent performance, meeting the highest standards of quality and reliability. Upgrade your PCB connections with this essential component, available now in our extensive range of board-to-board connectors.