807-054-420-201

Heilind Number:EDA807-054-420-201
Manufacturer:EDAC
Manufacturer Number:807-054-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-420-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliability in demanding applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable and flame-resistant but also ensures easy identification on circuit boards. Boasting a dual-row design with 54 positions, it provides ample connectivity for intricate PCB setups. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates seamless integration, while its 5A amperage rating meets high-power demands with ease. Trust in the performance and quality of our Card Edge Connector for your critical electronic systems.