807-054-422-201

Heilind Number:EDA807-054-422-201
Manufacturer:EDAC
Manufacturer Number:807-054-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. With a durable housing made of UL 94V-0 rated Diallyl Phthalate and copper alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows with 54 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation and compact design make installation easy, while the wide operating temperature range of -40 to 105°C guarantees performance in demanding conditions. Trust in the quality and durability of this connector for seamless connectivity in your electronic devices.