807-054-424-201

Heilind Number:EDA807-054-424-201
Manufacturer:EDAC
Manufacturer Number:807-054-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient performance in demanding industrial environments. With a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. Featuring two rows of 54 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for high-speed data transmission. Its straight mount orientation allows for easy installation on printed circuit boards. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme heat and cold, making it ideal for a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.