807-054-424-202

Heilind Number:EDA807-054-424-202
Manufacturer:EDAC
Manufacturer Number:807-054-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-424-202

Detailed Description

Upgrade your high-temperature electronic connections with our 807-054-424-202 Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it ensures reliable power delivery at an amperage of 5A. Featuring 54 positions, this connector offers ample connectivity for your PCB assemblies. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various conditions. Trust in this essential component for seamless board-to-board connections in your electronic systems.