807-054-424-212

Heilind Number:EDA807-054-424-212
Manufacturer:EDAC
Manufacturer Number:807-054-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connections in high-temperature environments. With a vibrant green color for easy identification, this connector is not only visually appealing but also robust in performance. Engineered with precision, it features a two-row design with a total of 54 positions, ensuring seamless connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance, while the copper alloy contact material ensures superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for use in a wide range of industrial applications. Trust in the quality and reliability of our High Temp Card Edge Connector to power your electronics with ease.