807-054-440-201

Heilind Number:EDA807-054-440-201
Manufacturer:EDAC
Manufacturer Number:807-054-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-440-201

Detailed Description

Introducing our high-temperature card edge connector, designed for exceptional performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures superior safety and durability. Featuring two rows of contact points with a pitch of .156 inches and row spacing of .2 inches, it offers reliable connectivity for up to 54 positions. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of this essential component for your electronic assemblies.