807-054-440-202

Heilind Number:EDA807-054-440-202
Manufacturer:EDAC
Manufacturer Number:807-054-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-heat environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 54 copper alloy contacts, each capable of carrying 5 A of current, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where performance under extreme conditions is crucial. Trust in our product for seamless and dependable connections in your electronic systems.