807-054-440-203

Heilind Number:EDA807-054-440-203
Manufacturer:EDAC
Manufacturer Number:807-054-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-440-203

Detailed Description

Introducing our 807-054-440-203 High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity for up to 54 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in even the most demanding conditions. Trust in this connector for seamless and long-lasting connections in your PCB applications.