807-054-440-208

Heilind Number:EDA807-054-440-208
Manufacturer:EDAC
Manufacturer Number:807-054-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures robust performance even in high-temperature conditions. With two rows of copper alloy contacts, it offers a total of 54 positions with a pitch of .156 inches, ideal for secure board-to-board connections. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Certified for an operating temperature range of -40 to 105°C, this connector is perfect for applications where durability and performance are paramount. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.