807-054-440-212

Heilind Number:EDA807-054-440-212
Manufacturer:EDAC
Manufacturer Number:807-054-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of precision-engineered copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 54 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in this connector for seamless and efficient PCB interconnections in a wide range of electronic devices.