807-054-442-201

Heilind Number:EDA807-054-442-201
Manufacturer:EDAC
Manufacturer Number:807-054-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board connections in demanding environments. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity for up to 54 positions. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions with ease. Its straight mount orientation offers easy installation, making it perfect for a wide range of applications in industries such as telecommunications, industrial automation, and automotive. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.