807-054-442-202

Heilind Number:EDA807-054-442-202
Manufacturer:EDAC
Manufacturer Number:807-054-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Engineered for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both strength and visibility. With a double row design and 54 positions, it offers ample connectivity options for your PCB setup. The contact material is Copper Alloy, guaranteeing excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you're in the aerospace, automotive, or industrial sector, trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs seamlessly. Elevate your PCB design with this essential component.