807-054-442-203

Heilind Number:EDA807-054-442-203
Manufacturer:EDAC
Manufacturer Number:807-054-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and compliance with safety standards. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers a total of 54 positions for seamless connectivity. The straight mount orientation provides easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in extreme conditions. Ideal for industrial applications, this connector is a crucial component for maintaining secure and efficient board-to-board connections. Experience the perfect blend of performance and durability with our High Temp Card Edge Connector.