807-054-442-207

Heilind Number:EDA807-054-442-207
Manufacturer:EDAC
Manufacturer Number:807-054-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for uncompromising performance in demanding applications. With a vibrant green color and a sleek, two-row design, this connector not only delivers on aesthetics but also on functionality. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures superior heat resistance and durability, making it ideal for high-temperature environments. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Featuring 54 positions, this connector offers ample versatility for your PCB connectivity needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is designed to perform flawlessly even in extreme conditions. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity in your projects.