807-054-442-212

Heilind Number:EDA807-054-442-212
Manufacturer:EDAC
Manufacturer Number:807-054-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a striking green color and crafted from UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it provides reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. With a total of 54 positions, it offers ample connectivity options for your PCB needs. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature resistance. Trust in our connector to deliver consistent performance and durability for your projects.