807-054-455-204

Heilind Number:EDA807-054-455-204
Manufacturer:EDAC
Manufacturer Number:807-054-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-455-204

Detailed Description

Introducing our 807-054-455-204 High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 54 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature industrial settings. Its straight mount orientation simplifies installation, making it a versatile solution for a wide range of projects. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.