807-054-455-207

Heilind Number:EDA807-054-455-207
Manufacturer:EDAC
Manufacturer Number:807-054-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-455-207

Detailed Description

Introducing our 807-054-455-207 High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and fire resistance. With two rows of 54 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees secure and low-resistance connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable performance under extreme conditions. Trust in the quality and versatility of our High Temp Card Edge Connector to power your next project with confidence.