807-054-455-208

Heilind Number:EDA807-054-455-208
Manufacturer:EDAC
Manufacturer Number:807-054-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding industrial applications. Featuring a vibrant Green color for easy identification, this connector is designed for durability and performance. With a robust amperage rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing flame resistance and peace of mind in high-temperature environments. This two-row connector boasts 54 positions, allowing for seamless board-to-board connections. Made with Copper Alloy contacts, it guarantees low resistance and high conductivity. The .156-inch pitch and .2-inch row spacing offer precise and secure mating. With a straight mount orientation, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for critical systems. Trust in our High Temp Card Edge Connector for exceptional quality and performance.