807-054-455-212

Heilind Number:EDA807-054-455-212
Manufacturer:EDAC
Manufacturer Number:807-054-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-455-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance. With a double-row configuration and 54 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, copper alloy, guarantees superior conductivity and longevity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high heat tolerance. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic designs with this essential component, part of our extensive range of premium PCB connectors.