807-054-456-202

Heilind Number:EDA807-054-456-202
Manufacturer:EDAC
Manufacturer Number:807-054-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also offers superior functionality. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. This two-row connector, with 54 positions, allows for seamless connectivity on PCBs. Crafted with precision, the contact material is copper alloy, ensuring efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy installation. With a straight mount orientation, it seamlessly integrates into your electronic system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Explore our full range of connectors under the Products category for more options.