807-054-456-204

Heilind Number:EDA807-054-456-204
Manufacturer:EDAC
Manufacturer Number:807-054-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-456-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. Sporting a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional functionality. With a 5 A amperage rating, it ensures robust power delivery, making it perfect for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. Featuring two rows and a total of 54 positions, it offers ample connectivity options. The copper alloy contact material enhances conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation. With an operating temperature range of -40 to 105 °C, it ensures reliable performance even in extreme conditions. Trust in our Card Edge Connector for seamless and dependable PCB connectivity in your projects.