807-054-456-207

Heilind Number:EDA807-054-456-207
Manufacturer:EDAC
Manufacturer Number:807-054-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure board-to-board connections in high-temperature environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures optimal performance even in harsh conditions. Featuring two rows of 54 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options for your PCB assembly. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme heat or cold. Trust in the quality and durability of this green-colored connector for your critical electronic applications.