807-054-458-201

Heilind Number:EDA807-054-458-201
Manufacturer:EDAC
Manufacturer Number:807-054-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a vibrant Green color and is capable of handling up to 5A of power. Its robust housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of 54 gold-plated Copper Alloy contacts, it guarantees optimal conductivity and signal integrity. The .156 inch pitch and .2 inch row spacing offer seamless integration into your PCB layout. Engineered for versatility, it boasts a right-angle mount orientation, making it suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding environments. Trust in our Card Edge Connector to deliver superior performance and longevity in your electronic designs.