807-054-458-203

Heilind Number:EDA807-054-458-203
Manufacturer:EDAC
Manufacturer Number:807-054-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and flame resistance. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 54 positions. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Ideal for use in various industries, this connector is a standout choice for applications requiring secure board-to-board connections. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity like never before.