807-054-458-204

Heilind Number:EDA807-054-458-204
Manufacturer:EDAC
Manufacturer Number:807-054-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-458-204

Detailed Description

Introducing our 807-054-458-204 High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and exceptional performance in demanding environments. With two rows and 54 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees excellent conductivity and reliability. Designed for seamless integration, this connector is right-angled for easy mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in a variety of industrial settings. Trust in the quality and precision of our product to meet your connectivity requirements with ease.