807-054-458-207

Heilind Number:EDA807-054-458-207
Manufacturer:EDAC
Manufacturer Number:807-054-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a vibrant green color and a sleek right-angle mount orientation, this connector not only offers functionality but also adds a touch of visual appeal to your electronic setup. Engineered for optimal conductivity, it features copper alloy contacts and can handle an amperage of 5 A, making it suitable for high-power applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting durability, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in extreme conditions. With two rows and 54 positions, it provides ample connectivity options, and with a pitch and row spacing of .156 in and .2 in respectively, it offers precise and secure connections. Trust in our High Temp Card Edge Connector for seamless board-to-board PCB connections in your projects.