807-054-458-208

Heilind Number:EDA807-054-458-208
Manufacturer:EDAC
Manufacturer Number:807-054-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-054-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-054-458-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a vibrant green color and is capable of handling an impressive 5A of amperage. Its housing, made from UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance even in high-temperature environments, with an operating range of -40 to 105°C. Featuring two rows of 54 gold-plated copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient connectivity. The right-angle mount orientation offers versatility in installation, making it ideal for a wide range of electronic applications. Trust in the quality and reliability of this essential component for your PCB assembly needs.